TruComponents 783008 Foot Switch, 1-pedal, not Illuminated, IP54, AC 250V 15A

MPN
783008
EAN-13
4016139213255
Order Code
78-3008
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £32.64
5+ £31.16
10+ £29.80
25+ £29.17
50+ £28.56
100+ £27.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 241 in stock

The TruComponents FS-502, 783008 is a robust foot switch designed for reliable switching operations. This non-illuminated, one-pedal switch supports up to 250 V AC at 15 A, featuring an IP54 protection rating which offers dust and splash resistance. Ideal for use in industrial machinery and equipment, it provides a dependable and safe control solution with its durable construction.
Type Foot Switch
Contact Configuration momentary
Operation 1-pedal
Switching Current 15A
Voltage Rating 250V AC
Casing/button Colour Yellow
Connection Screws
Dim (L x W x H) 205 x 148 x 124 mm
Height 124mm
Length 205mm
Material Plastic
Misc Attribute FS-502
Switch position 1 x On/(On)
Switch/button features + protective cover
Thread Size PG11
Width 148mm

Reviews

Be the first to submit a review

Trustpilot