TruComponents 783006 DIP Slide Switch,PCB Mount,Piano-Type,SPST,1-Pole

MPN
783006
EAN-13
2050001531889
Order Code
78-3006
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.697
25+ £0.682
50+ £0.668
100+ £0.654
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

The TruComponents DP-01, 704976 is a piano-type DIP slide switch with an SPST configuration and a single pole, designed for precision in PCB mounting. This component is characterised by its robust build, featuring a single pin and a sleek black finish. Ideal for use in electronic circuits, it provides reliable on-off switching in various applications, ranging from consumer electronics to industrial devices.
Type DIP Slide Switch
Circuit SPST
Number of Positions 1
Voltage Rating 24VDC
Actuator Type Piano
Pitch 2.54mm
Dim (W x H) 10.6 mm x 9.7 mm
Height 9.7mm
Misc Attribute 1 Piano-type
Misc Attribute 2 DP-01
Number of pins 1
Number of Poles 1
Switch position Off/On
Width 10.6mm

Reviews

Be the first to submit a review

Trustpilot