TruComponents 783004 DIP Slide Switch,PCB Mount,SPST,4-Pole

MPN
783004
EAN-13
2050001531971
Order Code
78-3004
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.581
25+ £0.568
50+ £0.557
100+ £0.545
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 791 in stock

TruComponents DSR-04, 704850 DIP slide switch, is a versatile SPST switch featuring a 4-pole configuration. This single in-line package is designed for PCB mounting, providing reliable performance in compact electronics assemblies. Available in a sleek black colour, it is ideal for applications requiring precise control, such as in prototypes, testing equipment, and other custom electronics projects.
Type DIP Slide Switch
Circuit SPST
Number of Positions 4
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
Dim (W x H) 9.9 mm x 5.7 mm
Height 5.7mm
Misc Attribute 1 Recessed Actuator
Misc Attribute 2 Slide-type
Misc Attribute 3 DSR-04
Number of pins 4
Switch position Off/On
Width 9.9mm

Reviews

Be the first to submit a review

Trustpilot