TruComponents 783002 DIP Slide Switch,PCB Mount,SPST,2-Pole

MPN
783002
EAN-13
2050001531995
Order Code
78-3002
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £0.564
25+ £0.553
50+ £0.541
100+ £0.530
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 433 in stock

The TruComponents DSR-02, 704824 is a dual inline package (DIP) slide switch featuring a single pole, single throw (SPST) configuration with two pins. This compact switch, ideal for printed circuit board (PCB) mounting, with reliable performance and easy integration in electronic design. Typical applications include setting configurations for various electronic devices, signal routing, and enabling or disabling specific operations in multiple industry sectors.
Type DIP Slide Switch
Circuit SPST
Number of Positions 2
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
Dim (W x H) 9.9 mm x 5.7 mm
Height 5.7mm
Misc Attribute 1 Recessed Actuator
Misc Attribute 2 Slide-type
Misc Attribute 3 DSR-02
Number of pins 2
Switch position Off/On
Width 9.9mm

Reviews

Be the first to submit a review

Trustpilot