TruComponents 782723 Pushbutton ,Panel Mount,Off/On,NO/NC,Solder,IP65

MPN
782723
EAN-13
4064161189222
Order Code
78-2723
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £25.89
5+ £25.28
10+ £24.69
25+ £24.13
50+ £23.59
100+ £23.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Manufactured by TruComponents, the TC-9554808 is a panel mount pushbutton switch that offers an off/on latch function with NO/NC contact configuration. This touch switch, suitable for 24 V and 0.5 A, features a green and red illumination and holds an IP65 protection rating. Ideal for robust applications, it is commonly used in industrial equipment requiring reliable operational control and clear status indication.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 500mA
Mounting Panel
Voltage Rating 24V
Illumination Green
(Ø) 25mm
Actuating Force 0N
Board thickness (max.) 8mm
Bulb Type LED (monochrome)
Button Diameter 13.5mm
Casing/button Colour Stainless steel
Colour Green, Red
Connection Open end cable
Contact Resistance 20mΩ
Dim (Ø) 25mm
Electrical lifespan 50,000,000 cycles
Front panel cut-out 22mm
Insulation Resistance 600VDC 10MΩ
IP Rating IP65
Lighting Type Circular lighting 2.4mm
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute 1 PNP output, LED operating voltage 12 V
Misc Attribute 2 TC-9554808
Recess Diameter 22mm
Switch/button features capacitive
Switching current (inductive) 0.5A
Switching Voltage 24V

Reviews

Be the first to submit a review

Trustpilot