TruComponents 782718 Pushbutton ,Panel Mount,Off/On,SPST,Solder,IP65

MPN
782718
EAN-13
4064161171456
Order Code
78-2718
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.72
5+ £15.34
10+ £14.98
25+ £14.64
50+ £14.32
100+ £14.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

TruComponents manufactures the TC-9428220 pushbutton, designed for panel mounting with an Off/On latch configuration and is rated at 250 V AC and 3 A. This single-pole, single-throw (SPST) switch features a blue button and is IP65 rated for water and dust resistance, making it suitable for industrial or outdoor applications. Typical uses include machinery controls, instrumentation panels, and other equipment requiring reliable manual input.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function 1 change-over
Current Rating 3A
Mounting Panel
Voltage Rating 250v
Illumination Blue
Board thickness (max.) 8mm
Bulb Type LED (monochrome)
Button Diameter 10.4mm
Colour Blue
Contact Material Silver alloy
Durability 1000000
Electrical lifespan 50000
IP Rating IP65
Lighting Type Circular lighting
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute GQ22-11ZE/B/12V/A
Recess depth 40.5mm
Recess Diameter 22mm
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot