TruComponents 782716 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder,IP65

MPN
782716
EAN-13
4064161171371
Order Code
78-2716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.68
5+ £10.43
10+ £10.18
25+ £9.95
50+ £9.73
100+ £9.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 150 in stock

The TruComponents pushbutton is a panel mount switch with a single pole double throw (SPDT) configuration, rated for 250 V and 3 A. It features a blue illuminated momentary action and is designed to offer IP65 protection, making it suitable for use in harsh environments. Typical applications include industrial control panels and instrumentation where durability and visibility are essential.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function 1 change-over
Current Rating 3A
Mounting Panel
Illumination Blue
Board thickness (max.) 10mm
Bulb Type LED (monochrome)
Button Diameter 10.4mm
Colour Blue
Contact Material Silver alloy
Durability 200000
Electrical lifespan 50000
IP Rating IP65
Lighting Type Circular lighting
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute LAS2GQF-11ZE/B/12V/A/P
Recess depth 36mm
Recess Diameter 16mm
Switching Voltage 250V

Reviews

Be the first to submit a review

Trustpilot