TruComponents 782715 Pushbutton ,Panel Mount,On/(On),DPDT,Solder,IP65

MPN
782715
EAN-13
4064161171340
Order Code
78-2715
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.19
5+ £13.85
10+ £13.53
25+ £13.22
50+ £12.93
100+ £12.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The TruComponents TC-9428176 is a panel mount pushbutton switch with a DPDT configuration and momentary On/(On) action. It supports a voltage rating of 250 V AC and a current rating of 3 A, featuring an IP65 protection rating. Ideal for industrial control panels, its blue illumination is suitable for applications requiring moisture resistance and reliable switching.
Type Pushbutton
Contact Configuration 2 x Off/(On)
Switch Function 2 change-overs
Current Rating 3A
Mounting Panel
Voltage Rating 250v
Illumination Blue
(Ø) 19mm
Board thickness (max.) 10mm
Bulb Type LED (monochrome)
Button Diameter 15.8mm
Casing/button Colour Steel
Colour Blue
Connection Type C CEE 7/16 plug 2.8mm
Contact Material Silver alloy
Dim (Ø) 19mm
Durability 1000000
Electrical lifespan 50000
IP Rating IP65
Lighting Type Circular lighting
Material Steel
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute LAS1-AGQ-22E/B/12V/A
Print motif None
Recess depth 38.2mm
Recess Diameter 19mm
Shape Round
Switch/button features Planar
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot