TruComponents 782709 Pushbutton ,Panel Mount,On/On,Scr/term,IP40

MPN
782709
EAN-13
4064161171289
Order Code
78-2709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.29
5+ £8.09
10+ £7.91
25+ £7.73
50+ £7.55
100+ £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

TruComponents offers the TC-9428152 LAS0-L-11ZEB/B/12V pushbutton switch, suitable for panel mounting. This switch features an On/On latch configuration with a voltage rating of 250 V and a current rating of 5 A, designed for non-illuminated applications where IP40 protection is sufficient. It is ideal for controlling circuits in industrial equipment and household devices.
Type Pushbutton
Switch Function Latch
Voltage Rating 250V
Current Rating 5A
Board thickness (max.) 5mm
Bulb Type LED (monochrome)
Button Diameter 24mm
Colour Blue
Contact Material Silver alloy
Durability 1000000
Electrical lifespan 50000
IP Rating IP40
Lighting Type Circular lighting
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute LAS0-L-11ZEB/B/12V
Recess depth 72mm
Recess Diameter 22mm
Switch position 1 x Off/On

Reviews

Be the first to submit a review

Trustpilot