TruComponents 782708 Pushbutton ,Panel Mount,Off/(On),Scr/term,IP40

MPN
782708
EAN-13
4064161171234
Order Code
78-2708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.11
5+ £6.94
10+ £6.78
25+ £6.62
50+ £6.48
100+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

TruComponents manufactures the TC-9428132, a panel mount pushbutton switch designed with an Off/(On) momentary action. This switch features a voltage rating of 250 V, a current rating of 5 A, and offers IP40 protection, making it suitable for indoor applications. Typically used in control panels and machinery, it is equipped with a red actuator for easy identification and operation.
Type Pushbutton
Switch Function Momentary
Voltage Rating 250V
Current Rating 5A
Board thickness (max.) 5mm
Bulb Type LED (monochrome)
Button Diameter 24mm
Colour Red
Contact Material Silver alloy
Durability 1000000
Electrical lifespan 50000
IP Rating IP40
Lighting Type Circular lighting
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute LAS0-L-11EB/R/12V
Recess depth 72mm
Recess Diameter 22mm
Switch position 1 x Off/(On)

Reviews

Be the first to submit a review

Trustpilot