TruComponents 782706 Pushbutton ,Panel Mount,On/On,Scr/term,IP40

MPN
782706
EAN-13
4064161171210
Order Code
78-2706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.68
5+ £6.52
10+ £6.37
25+ £6.22
50+ £6.08
100+ £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

TruComponents manufactures the TC-9428124, a panel mount pushbutton switch with an On/On configuration and screw terminals. It is rated for 250 V and 5 A, featuring a green illumination and IP40 protection. This pushbutton is commonly used for control panels and equipment requiring a momentary signal.
Type Pushbutton
Switch Function Latch
Voltage Rating 250V
Current Rating 5A
Board thickness (max.) 5mm
Bulb Type LED (monochrome)
Button Diameter 24mm
Colour Green
Contact Material Silver alloy
Durability 1000000
Electrical lifespan 50000
IP Rating IP40
Lighting Type Area illumination
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute LAS0-L-11Z/G/12V
Recess depth 72mm
Recess Diameter 22mm
Switch position 1 x Off/On

Reviews

Be the first to submit a review

Trustpilot