TruComponents 782705 Pushbutton ,Panel Mount,Off/(On),Scr/term,IP40

MPN
782705
EAN-13
4064161171197
Order Code
78-2705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.41
5+ £5.28
10+ £5.16
25+ £5.04
50+ £4.93
100+ £4.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

TruComponents manufactures the TC-9428116 LAS0-L-11/B/12V pushbutton, which is a blue, momentary off/(on) switch rated at 250 V and 5 A. It features a panel mount design with screw terminals and an IP40 protection rating. This pushbutton is commonly used in control panels and equipment requiring momentary activation.
Type Pushbutton
Switch Function Momentary
Voltage Rating 250V
Current Rating 5A
Board thickness (max.) 5mm
Bulb Type LED (monochrome)
Button Diameter 24mm
Colour Blue
Contact Material Silver alloy
Durability 1000000
Electrical lifespan 50000
IP Rating IP40
Lighting Type Area illumination
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute LAS0-L-11/B/12V
Recess depth 72mm
Recess Diameter 22mm
Switch position 1 x Off/(On)

Reviews

Be the first to submit a review

Trustpilot