TruComponents 782703 Pushbutton ,Panel Mount,Off/(On),Scr/term,IP40

MPN
782703
EAN-13
4064161171173
Order Code
78-2703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.69
5+ £5.55
10+ £5.42
25+ £5.30
50+ £5.18
100+ £5.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The TruComponents TC-9428108 pushbutton is a panel mount switch featuring an Off/(On) momentary action. It is designed for use with 250 V and 5 A ratings and has an IP40 protection rating, suitable for indoor applications. Typical uses include control panels and machinery where a temporary activation is needed.
Type Pushbutton
Switch Function Momentary
Voltage Rating 250V
Current Rating 5A
Board thickness (max.) 5mm
Bulb Type LED (monochrome)
Button Diameter 24mm
Colour Red
Contact Material Silver alloy
Durability 1000000
Electrical lifespan 50000
IP Rating IP40
Lighting Type Area illumination
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute LAS0-L-11/R/12V
Recess depth 72mm
Recess Diameter 22mm
Switch position 1 x Off/(On)

Reviews

Be the first to submit a review

Trustpilot