TruComponents 782702 Pushbutton ,Panel Mount,On/On,Scr/term,IP40

MPN
782702
EAN-13
4064161171159
Order Code
78-2702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.34
5+ £5.22
10+ £5.09
25+ £4.98
50+ £4.87
100+ £4.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

TruComponents offers the TC-9428100 pushbutton switch, suitable for panel mounting with an On/On switch configuration. Rated for 250 V and 5 A, it features a latching action but is not illuminated, with an IP40 protection rating. This pushbutton switch is ideal for general-purpose electrical applications where panel-mounted switching is required.
Type Pushbutton
Switch Function Latch
Voltage Rating 250V
Current Rating 5A
Board thickness (max.) 5mm
Button Diameter 24mm
Casing/button Colour Green
Contact Material Silver alloy
Durability 1000000
Electrical lifespan 50000
IP Rating IP40
Lighting Type None
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute LAS0-L-11Z/G
Recess depth 55mm
Recess Diameter 22mm
Switch position 1 x Off/On

Reviews

Be the first to submit a review

Trustpilot