TruComponents 782701 Pushbutton ,Panel Mount,On/On,Scr/term,IP40

MPN
782701
EAN-13
4064161171142
Order Code
78-2701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.54
5+ £5.40
10+ £5.28
25+ £5.16
50+ £5.04
100+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

TruComponents manufactures the TC-9428096 LAS0-L-11Z/R pushbutton switch, designed for panel mounting with an On/On switch action and IP40 protection. This switch supports a voltage rating of 250 V and a current rating of 5 A. It is ideal for applications requiring reliable control inputs in equipment or control panels.
Type Pushbutton
Switch Function Latch
Voltage Rating 250V
Current Rating 5A
Board thickness (max.) 5mm
Button Diameter 24mm
Casing/button Colour Red
Contact Material Silver alloy
Durability 1000000
Electrical lifespan 50000
IP Rating IP40
Lighting Type None
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute LAS0-L-11Z/R
Recess depth 55mm
Recess Diameter 22mm
Switch position 1 x Off/On

Reviews

Be the first to submit a review

Trustpilot