TruComponents 782700 Pushbutton ,Panel Mount,Off/(On),Scr/term,IP40

MPN
782700
EAN-13
4064161171135
Order Code
78-2700
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.40
5+ £4.29
10+ £4.19
25+ £4.10
50+ £4.00
100+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

TruComponents manufactures the TC-9428092 LAS0-L-11/B pushbutton, designed for panel mounting with an Off/(On) momentary switch action. It is rated for 250 V and 5 A, featuring screw terminals with an IP40 ingress protection rating. This pushbutton is suitable for use in various electrical control applications where momentary operation is required.
Type Pushbutton
Switch Function Momentary
Voltage Rating 250V
Current Rating 5A
Board thickness (max.) 5mm
Button Diameter 24mm
Casing/button Colour Blue
Contact Material Silver alloy
Durability 1000000
Electrical lifespan 50000
IP Rating IP40
Lighting Type None
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute LAS0-L-11/B
Recess depth 55mm
Recess Diameter 22mm
Switch position 1 x Off/(On)

Reviews

Be the first to submit a review

Trustpilot