TruComponents 782697 Pushbutton ,Panel Mount,Off/On,NO/NC,Solder,IP40

MPN
782697
EAN-13
4064161171104
Order Code
78-2697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.15
5+ £4.01
10+ £3.92
25+ £3.82
50+ £3.74
100+ £3.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 492 in stock

The TruComponents pushbutton switch, model TC-9428080, features an Off/On latch configuration with NO/NC contacts. It operates at a voltage of 250 V and a current rating of 3 A, making it suitable for a range of panel mount applications. This blue, non-illuminated switch is designed for solder connection and offers IP40 protection, ideal for indoor use in control panels and electronic devices.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 3A
Mounting Panel
Illumination Non-Illuminated
Board thickness (max.) 8mm
Bulb Type LED (monochrome)
Button Diameter 12mm
Colour Blue
Contact Material Silver alloy
Durability 200000
Electrical lifespan 50000
IP Rating IP40
Lighting Type Area illumination
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute LAS2Y-11Z/B/12V
Recess depth 28mm
Recess Diameter 12mm
Switching Voltage 250V

Reviews

Be the first to submit a review

Trustpilot