TruComponents 782696 Pushbutton ,Panel Mount,Off/On,NO/NC,Solder,IP40

MPN
782696
EAN-13
4064161171098
Order Code
78-2696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.20
5+ £4.10
10+ £4.01
25+ £3.92
50+ £3.83
100+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 391 in stock

The TruComponents pushbutton switch is a panel mount, Off/On, NO/NC type with solder terminals, featuring a green illuminated button. It has a voltage rating of 250 V, a current rating of 3 A, and offers latching switch action with IP40 protection. This switch is suitable for industrial control panels and electronic equipment requiring reliable and visible activation.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 3A
Mounting Panel
Illumination Green
Board thickness (max.) 8mm
Bulb Type LED (monochrome)
Button Diameter 12mm
Colour Green
Contact Material Silver alloy
Durability 200000
Electrical lifespan 50000
IP Rating IP40
Lighting Type Area illumination
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute LAS2Y-11Z/G/12V
Recess depth 28mm
Recess Diameter 12mm
Switching Voltage 250V

Reviews

Be the first to submit a review

Trustpilot