TruComponents 782691 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP40

MPN
782691
EAN-13
4064161171012
Order Code
78-2691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.82
5+ £2.76
10+ £2.69
25+ £2.63
50+ £2.57
100+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

The TruComponents TC-9428044 is a panel mount pushbutton switch with an Off/(On) momentary action, featuring NO/NC contacts. It has a voltage rating of 250 V and a current rating of 3 A, suitable for various applications requiring brief activation, such as in control panels or laboratory equipment. This non-illuminated pushbutton offers IP40 protection and is designed for soldering connections.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Momentary
Current Rating 3A
Mounting Panel
Illumination Non-Illuminated
Board thickness (max.) 8mm
Button Diameter 12mm
Casing/button Colour Blue
Contact Material Silver alloy
Durability 200000
Electrical lifespan 50000
IP Rating IP40
Lighting Type None
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute LAS2Y-11/B
Recess depth 28mm
Recess Diameter 12mm
Switching Voltage 250V

Reviews

Be the first to submit a review

Trustpilot