TruComponents 782690 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP40

MPN
782690
EAN-13
4064161171005
Order Code
78-2690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.04
5+ £2.97
10+ £2.90
25+ £2.83
50+ £2.77
100+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 359 in stock

The TruComponents pushbutton, model TC-9428040 LAS2Y-11/G, features a momentary Off/(On) switch action with a green button and is designed for panel mounting. It is rated at 250 V and 3 A, with a NO/NC configuration suitable for various control applications. The switch is ideal for use in environments where IP40 protection is sufficient.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Momentary
Current Rating 3A
Mounting Panel
Illumination Green
Board thickness (max.) 8mm
Button Diameter 12mm
Casing/button Colour Green
Colour Green
Contact Material Silver alloy
Durability 200000
Electrical lifespan 50000
IP Rating IP40
Lighting Type None
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute LAS2Y-11/G
Recess depth 28mm
Recess Diameter 12mm
Switching Voltage 250V

Reviews

Be the first to submit a review

Trustpilot