TruComponents 782689 Capacitive ,Panel Mount,Off/(On),SPST-NO,Pre-Wired,IP65

MPN
782689
EAN-13
4064161149899
Order Code
78-2689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.15
5+ £19.67
10+ £19.21
25+ £18.78
50+ £18.36
100+ £17.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 164 in stock

The TruComponents TC-9225188 is a capacitive panel mount pushbutton switch with an Off/(On) SPST-NO configuration. It operates at 24 V and 0.5 A, featuring a green illumination and momentary switch action, with pre-wired connections and an IP65 rating. This switch is ideal for use in industrial control panels and outdoor applications where durability and reliability are required.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Momentary
Current Rating 500mA
Mounting Panel
Voltage Rating 24V
Illumination N/A
Panel Cutout Dimensions N/A
Bulb Type LED (monochrome)
Casing/button Colour Aluminium
Colour Green
Connection Open end cable
Lighting Type Circular lighting
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute TC-9225188
Plastic free packaging Plastic-free packaging
Recess Diameter 19mm
Switch/button features capacitive
Switching Voltage 24V

Reviews

Be the first to submit a review

Trustpilot