TruComponents 782688 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Pre-Wired,IP65

MPN
782688
EAN-13
4064161155173
Order Code
78-2688
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.51
5+ £10.26
10+ £10.02
25+ £9.79
50+ £9.57
100+ £9.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 147 in stock

Manufactured by TruComponents, the pushbutton is a panel mount, off/(on), SPST-NO switch, pre-wired with an IP65 rating. It has a voltage rating of 24 V DC and a current rating of 50 mA, suitable for momentary action and non-illuminated applications. This pushbutton is typically used in control panels and machinery for temporary circuit engagement.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 50mA
Mounting Panel
Voltage Rating 24V
Illumination Non-Illuminated
Bulb Type LED (monochrome)
Casing/button Colour Stainless steel
Colour Green
Connection Wire
IP Rating IP40
Lighting Type Spot lighting
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-9219112
Plastic free packaging Plastic-free packaging
Print motif None
Recess Diameter 22mm
Switching Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot