TruComponents 782686 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Pre-Wired,IP65

MPN
782686
EAN-13
4064161155159
Order Code
78-2686
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.19
5+ £8.98
10+ £8.77
25+ £8.57
50+ £8.38
100+ £8.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 488 in stock

The TruComponents TC-9219104 pushbutton is a panel mount, momentary action switch with a SPST-NO configuration. It is pre-wired, rated for 24 V DC and 50 mA, and features green illumination. This IP65-rated switch is ideal for applications in industrial control panels and other environments where dust and water resistance is required.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function 1 maker
Current Rating 3A
Mounting Panel
Voltage Rating 24V
Illumination Green
Casing/button Colour Silver
Connection Solder tag
Contact Material Silver plated
Contact Resistance 50mΩ
Durability 10000
IP Rating IP40
Lighting Type None
Material Zinc
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-SS1E
Recess Diameter 19mm
Shape Key Operated Switches

Reviews

Be the first to submit a review

Trustpilot