TruComponents 782684 Pushbutton ,Panel Mount,On/On,NO/NC,Scr/term

MPN
782684
EAN-13
4064161155128
Order Code
78-2684
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.47
5+ £5.34
10+ £5.22
25+ £5.10
50+ £4.99
100+ £4.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TruComponents manufactures the TC-9219092 Y090 pushbutton switch, which features a panel mount design with an On/On, NO/NC configuration. It operates at a voltage of 250 V AC and a current rating of 5 A, making it suitable for various industrial applications. The switch is typically used for control panels requiring a 30 mm diameter push button with a latching action.
Type Pushbutton
Switch Function Latch
Voltage Rating 250V
Current Rating 0.35A
Axle Ø 6mm
Colour Green
Connection Solder pins
Contact Material Silver
Contact Resistance 1mΩ
Durability 10000
Lighting Type None
Material Nylon
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-DS4X3P
Operation type Rotary switch
Recess Diameter 10mm
Switch postions 3
Switching angle 3 x 30 °

Reviews

Be the first to submit a review

Trustpilot