TruComponents 782683 Pushbutton ,Panel Mount,On/(On),NO/NC,Scr/term

MPN
782683
EAN-13
4064161155111
Order Code
78-2683
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.98
5+ £4.86
10+ £4.75
25+ £4.64
50+ £4.53
100+ £4.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 245 in stock

The TruComponents TC-9219088 Y090 pushbutton is a panel mount switch with a momentary On/(On) action and a white actuator with a 30 mm diameter. It is rated for 250 V AC and 5 A, featuring a NO/NC (normally open/normally closed) switch configuration with screw terminals. This pushbutton is ideal for applications that require momentary control, such as machinery operation or control panel signalling.
Type Pushbutton
Switch Function Latch
Voltage Rating 250V
Current Rating 0.35A
Axle Ø 6mm
Colour White
Connection Solder tag
Contact Material Silver
Contact Resistance 1mΩ
Durability 10000
Lighting Type None
Material Nylon
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-DS4X3L
Operation type Rotary switch
Recess Diameter 10mm
Switch postions 3
Switching angle 3 x 30 °

Reviews

Be the first to submit a review

Trustpilot