TruComponents 782681 Pushbutton ,Panel Mount,On/(On),NO/NC,Scr/term

MPN
782681
EAN-13
4064161155098
Order Code
78-2681
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.23
5+ £5.11
10+ £4.99
25+ £4.88
50+ £4.77
100+ £4.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 538 in stock

Manufactured by TruComponents, the TC-9219080 Y090 is a panel mount pushbutton switch designed for on/(on) momentary action with both NO and NC contacts. It supports a voltage of 250 V AC and a current rating of 5 A, with a notable red button and a diameter of 30 mm. This pushbutton is ideal for industrial applications where a reliable, non-illuminated switch is required.
Type Pushbutton
Switch Function Latch
Voltage Rating 250V
Current Rating 0.35A
Axle Ø 6mm
Colour Red
Connection Solder tag
Contact Material Silver
Contact Resistance 1mΩ
Durability 10000
Lighting Type None
Material Nylon
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-DS3X4L
Operation type Rotary switch
Recess Diameter 10mm
Switch postions 4
Switching angle 4 x 30 °

Reviews

Be the first to submit a review

Trustpilot