TruComponents 782680 Pushbutton ,Panel Mount,Off/On,NO/NC,Solder,IP65

MPN
782680
EAN-13
4064161155074
Order Code
78-2680
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.79
5+ £5.65
10+ £5.52
25+ £5.39
50+ £5.27
100+ £5.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

TruComponents offers the TC-9219072 pushbutton switch featuring an Off/(On) latching action with NO/NC configuration. This panel mount switch is rated for 250 V AC and 3 A, with an IP65 protection rating for robust applications requiring water and dust resistance. Ideal for industrial machinery and control panels, this switch ensures reliable performance in demanding environments.
Type Pushbutton
Contact Configuration SPDT NO/NC
Switch Function latch
Current Rating 0.35A
Mounting Panel
Axle Ø 6mm
Connection Solder pins
Contact Material Silver
Contact Resistance 1mΩ
Durability 10000
IP Rating IP65
Lighting Type None
Material Nylon
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute TC-DS2X6P
Operation type Rotary switch
Recess Diameter 10mm
Switch postions 6
Switching angle 5 x 30 °

Reviews

Be the first to submit a review

Trustpilot