TruComponents 782679 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP65

MPN
782679
EAN-13
4064161155067
Order Code
78-2679
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.34
5+ £5.22
10+ £5.09
25+ £4.98
50+ £4.87
100+ £4.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

The TruComponents TC-9219068 is a panel mount pushbutton switch designed for off/(on) momentary action with a 250 V AC and 3 A rating. It features a NO/NC configuration with solder terminals and boasts an IP65 rating for protection against dust and water. Ideal for industrial applications, this switch is suitable for controlling machinery or equipment in environments where reliability and durability are crucial.
Type Pushbutton
Contact Configuration SPDT NO/NC
Switch Function latch
Current Rating 0.35A
Mounting Panel
Axle Ø 6mm
Connection Solder tag
Contact Material Silver
Contact Resistance 1mΩ
Durability 10000
IP Rating IP65
Lighting Type None
Material Nylon
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute TC-DS2X6L
Operation type Rotary switch
Recess Diameter 10mm
Switch postions 6
Switching angle 6 x 30 °

Reviews

Be the first to submit a review

Trustpilot