TruComponents 782678 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP40

MPN
782678
EAN-13
4064161155050
Order Code
78-2678
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.08
5+ £4.96
10+ £4.85
25+ £4.74
50+ £4.63
100+ £4.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

TruComponents manufactures the TC-9219064 pushbutton, designed for panel mounting. This switch features a momentary off/(on) action, rated at 250 V AC and 3 A, with IP40 protection. Suitable for various electronic applications, it offers NO/NC configuration ideal for control panels and interface operations.
Type Pushbutton
Contact Configuration SPDT NO/NC
Switch Function latch
Current Rating 0.35A
Mounting Panel
Axle Ø 6mm
Connection Solder pins
Contact Material Silver
Contact Resistance 1mΩ
Durability 10000
IP Rating IP40
Lighting Type None
Material Nylon
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute TC-DS1X12P
Operation type Rotary switch
Recess Diameter 10mm
Switch postions 12
Switching angle 12 x 30 °

Reviews

Be the first to submit a review

Trustpilot