TruComponents 782671 Pushbutton ,Panel Mount,Off/(On),SPDT-NO,PushOn,IP67

MPN
782671
EAN-13
4064161149769
Order Code
78-2671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.96
5+ £6.79
10+ £6.63
25+ £6.48
50+ £6.34
100+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 224 in stock

TruComponents offers the TC-9219004 pushbutton, a panel mount switch featuring an SPDT-NO configuration with momentary action, suitable for applications requiring short-duration contact. Rated at 48 V AC and 2 A, it is designed for environments where water resistance is crucial, with an IP67 protection rating. Typical applications include control panels and equipment that require reliable, temporary operation with a clear push-on mechanism.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function Contact
Current Rating 150mA
Mounting Panel
Voltage Rating 48V
(Ø) 26mm
Axle Ø 6mm
Casing/button Colour Black-white
Colour Green
Connection Socket
Contact Material Steel nickel plated
Contact Resistance ≤ 0.05Ω (initial)
Dim (Ø x L) 26 mm x 20 mm
Electrical lifespan 10000 cycles
IP Rating IP67
Length 20mm
Lighting Type None
Maximum Temperature 70°C
Min. temperature -21°C
Misc Attribute SR26A-3X4-F20
Plastic free packaging Plastic-free packaging
Switching angle 12 x 30 °
Switching Voltage 250V
Width 26mm

Reviews

Be the first to submit a review

Trustpilot