TruComponents 782662 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP65

MPN
782662
EAN-13
4064161276007
Order Code
78-2662
Country of Origin
China
View Full Product Range (32)

Discontinued


TruComponents offers a tamper-proof pushbutton called TC-7495084, featuring an Off/(On) momentary switch action. This panel mount pushbutton has a rating of 48 V DC and 2 A, with a white illumination and IP65 protection. It is typically used in industrial control panels and outdoor equipment requiring reliable and secure operation.
Type Pushbutton
Contact Configuration SPDT NO/NC
Switch Function 1 breaker
Current Rating 5A
Mounting Panel
Voltage Rating 48V
Illumination White
Panel Cutout Dimensions 16
(Ø) 40mm
Dim (Ø) 40mm
IP Rating IP40
Lighting Type None
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 1 x on/off
Misc Attribute 2 Y090
Plastic free packaging Plastic-free packaging
Print motif EMERGENCY STOP
Recess Diameter 22mm
Unlocking mechanism Turn

Trustpilot