TruComponents 782661 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP65

MPN
782661
EAN-13
4064161301471
Order Code
78-2661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £9.56
5+ £9.33
10+ £9.12
25+ £8.91
50+ £8.71
100+ £8.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The TruComponents TC-7495036 is a tamper-proof panel mount pushbutton with a momentary Off/(On) switch configuration. It features an IP65 rating, making it suitable for environments requiring dust and water resistance, and it can handle 48 V DC and 2 A. This illuminated green switch is typically used in control panels and industrial applications where reliable, sealed performance is needed.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 3A
Mounting Panel
Voltage Rating 48V
Illumination Green
Panel Cutout Dimensions 16
Connection Screw terminal
IP Rating IP68
Lighting Type None
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-9076248
Plastic free packaging Plastic-free packaging
Print motif Battery symbol
Switching Voltage 50V DC

Reviews

Be the first to submit a review

Trustpilot