TruComponents 782657 Pushbutton ,Panel Mount,Off/On,NO/NC,Solder,IP65

MPN
782657
EAN-13
2050005783413
Order Code
78-2657
Country of Origin
China
View Full Product Range (32)

Discontinued


TruComponents offers the TC-7494716 tamper-proof pushbutton, designed for panel mounting with an Off/On switch action. It features a NO/NC configuration, IP65 rating for protection against dust and water, and is suitable for solder connections. This robust switch is ideal for use in industrial control panels and machinery applications.
Type Pushbutton
Contact Configuration SPDT NO/NC
Switch Function latch
Current Rating 3A
Mounting Panel
Voltage Rating 48V
Illumination Non-Illuminated
Panel Cutout Dimensions 16
Button Ø 23.6mm
Connection Solder tag
Contact Material Silver alloy
Durability 200000 cycles
Factory colour Red
Front panel thickness 0.5 - 6mm
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-LAS1-AY-22TS
Print motif Arrow symbol
Recess Diameter 16mm
Switching Voltage 250V AC
Unlocking mechanism Turn

Trustpilot