TruComponents 782650 Pushbutton ,Panel Mount,Off/On,SPST,Solder,IP40

MPN
782650
EAN-13
4064161301167
Order Code
78-2650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.73
5+ £7.55
10+ £7.37
25+ £7.20
50+ £7.04
100+ £6.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

The TruComponents TC-7494672 is a panel mount pushbutton with a SPST configuration, rated at 36 V DC and 1 A. This off/on latch switch features a red non-illuminated button and provides IP40 protection. Typically used in control panels, it is suitable for applications requiring a reliable and simple actuation method.
Type Pushbutton
Contact Configuration SPST
Switch Function On/Off
Current Rating 500mA
Mounting Panel
Voltage Rating 36V
Illumination Non-Illuminated
Panel Cutout Dimensions 12
Colour Red
Contact Resistance ≥500MΩ
IP Rating IP40
Lighting Type None
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute TC-12830252
Plastic free packaging Plastic-free packaging
Switching angle 1 x 30 °

Reviews

Be the first to submit a review

Trustpilot