TruComponents 782649 Pushbutton ,Panel Mount,Off/On,SPST,Solder,IP40

MPN
782649
EAN-13
4064161301150
Order Code
78-2649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £5.41
5+ £5.28
10+ £5.16
25+ £5.04
50+ £4.93
100+ £4.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The TruComponents pushbutton switch, part number TC-GQ12-CH-10Z/J/S, is a panel mount, off/on SPST switch rated for 36 V DC and 1 A. It features a latch action and is designed for solder connections with an IP40 protection rating. This switch is suitable for applications requiring simple on/off control with moderate environmental protection.
Type Pushbutton
Contact Configuration SPST
Switch Function On/Off
Current Rating 500mA
Mounting Panel
Voltage Rating 36V
Illumination Non-Illuminated
Panel Cutout Dimensions 12
Contact Resistance ≥500MΩ
IP Rating IP40
Lighting Type None
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute TC-12830248
Plastic free packaging Plastic-free packaging
Switching angle 1 x 30 °

Reviews

Be the first to submit a review

Trustpilot