TruComponents 782645 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782645
EAN-13
4064161301112
Order Code
78-2645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.43
5+ £7.25
10+ £7.08
25+ £6.92
50+ £6.77
100+ £6.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 206 in stock

The TruComponents pushbutton, model TC-7494652, is a panel mount, tamper-proof switch with an Off/(On) momentary function. It features a SPST configuration, supports 48 V DC at 2 A, and has an IP65 rating for dust and water resistance. This illuminated red pushbutton is ideal for industrial control panels and equipment requiring secure momentary activation.
Type Pushbutton
Contact Configuration 1 x On/On
Switch Function Off-(On)
Current Rating 4A
Mounting Panel
Illumination Red
Panel Cutout Dimensions 22
Connection Solder pins
Contact Resistance ≤50mΩ
Electrical lifespan ≥10,000 cycles
IP Rating IP65
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute TC-12193708

Reviews

Be the first to submit a review

Trustpilot