TruComponents 782644 Pushbutton ,Panel Mount,Off/On,SPST,Solder,IP65

MPN
782644
EAN-13
4064161275710
Order Code
78-2644
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £21.46
5+ £20.95
10+ £20.46
25+ £20.00
50+ £19.55
100+ £19.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The TruComponents TC-7494644 is a tamper-proof panel mount pushbutton switch in a vibrant RGB illumination. It features an SPST configuration with an off/on latch action, rated at 250 V AC and 3 A, with solder terminals. Ideal for industrial control panels and public access devices, it is designed to withstand harsh environments with an IP65 rating.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function On/Off
Current Rating 3A
Mounting Panel
Illumination RGB
Panel Cutout Dimensions 22
Colour Red , Green, Blue, RGB
Contact Material Copper alloy
Dim (L x W x H) 69 x 69 x 75 mm
Factory colour Black
Height 75mm
IP Rating IPX8
Length 69mm
Maximum Temperature 80°C
Min. temperature -20°C
Misc Attribute TC-11992196
Plastic free packaging Plastic-free packaging
Width 69mm

Reviews

Be the first to submit a review

Trustpilot