TruComponents 782597 Pushbutton ,Panel Mount,Off/On,SPDT,Solder,IP65

MPN
782597
EAN-13
4064161322780
Order Code
78-2597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £13.82
5+ £13.49
10+ £13.18
25+ £12.88
50+ £12.59
100+ £12.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

The TruComponents TC-12647460 is a panel-mount pushbutton switch featuring a SPDT configuration and offers an Off/On action. It is rated for 250 V AC and 3 A, with an IP65 protection rating, making it suitable for rigorous environments. Ideal for use in industrial control panels, this RGB illuminated switch is designed for durability with its anodized aluminium construction.
Type Pushbutton
Contact Configuration SPDT
Switch Function Momentary
Current Rating 10A
Mounting Panel
Illumination RGB
Panel Cutout Dimensions 12
Connection Screws
Dim (L x W x H) 92 x 30.5 x 30 mm
Height 30mm
IP Rating IP65
Length 92mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute XZ-9/103
Operation type Lever
Switching Voltage 250V AC
Width 30.5mm

Reviews

Be the first to submit a review

Trustpilot