TruComponents 782595 Pushbutton ,Panel Mount,Off/On,SPDT,Solder,IP65

MPN
782595
EAN-13
4064161322766
Order Code
78-2595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.90
5+ £9.67
10+ £9.44
25+ £9.23
50+ £9.02
100+ £8.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The TruComponents TC-12647452 is a pushbutton switch designed for panel mounting with an Off/On SPDT configuration. It features a voltage rating of 250 V AC and a current rating of 3 A, with an IP65 rating for water and dust resistance. Ideal for industrial control panels, this blue latch aluminium switch is suitable for various electronic and mechanical applications.
Type Pushbutton
Contact Configuration SPDT
Switch Function Momentary
Current Rating 10A
Mounting Panel
Illumination Blue
Panel Cutout Dimensions 12
Connection Screws
Dim (L x W x H) 73 x 30.5 x 30 mm
Height 30mm
IP Rating IP65
Length 73mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute XZ-9/101
Operation type Tappet
Switching Voltage 250V AC
Width 30.5mm

Reviews

Be the first to submit a review

Trustpilot