TruComponents 782593 Pushbutton ,Panel Mount,Off/On,SPDT,Solder,IP65

MPN
782593
EAN-13
4064161322742
Order Code
78-2593
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.06
5+ £9.82
10+ £9.59
25+ £9.37
50+ £9.16
100+ £8.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

TruComponents offers the TC-12647444, a SPDT pushbutton switch suitable for panel mounting. This anodized aluminium switch operates at 250 V AC and 3 A with an Off/On configuration and IP65 protection. Ideal for industrial applications, it provides reliable momentary action in harsh environments.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 15A
Mounting Panel
Panel Cutout Dimensions 12
Casing/button Colour Green
Dim (L x W x H) 198 x 98 x 73 mm
Height 73mm
IP Rating IP65
Length 198mm
Material Aluminium
Maximum Temperature +75°C
Min. temperature -25°C
Misc Attribute XF-402
Operation type 1-pedal
Switching Voltage 250V AC
Width 98mm

Reviews

Be the first to submit a review

Trustpilot