TruComponents 782591 Pushbutton ,Panel Mount,Off/On,SPDT,Solder,IP65

MPN
782591
EAN-13
4064161322728
Order Code
78-2591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.83
5+ £12.53
10+ £12.23
25+ £11.96
50+ £11.69
100+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 139 in stock

The TruComponents pushbutton, model TC-12647436, is a panel mount SPDT switch with a 250 V AC and 3 A rating. It features an IP65-rated anodized aluminium housing, providing robust protection against dust and water. This momentary switch is ideal for applications requiring reliable control with RGB illumination, suitable for both industrial and commercial environments.
Type Pushbutton
Contact Configuration SPDT
Switch Function Momentary
Current Rating 10A
Mounting Panel
Illumination RGB
Panel Cutout Dimensions 12
Connection Screws
Dim (L x W x H) 70.5 x 30.5 x 30 mm
Height 30mm
IP Rating IP65
Length 70.5mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute XZ-9/110
Operation type Pivot lever
Switching Voltage 250V AC
Width 30.5mm

Reviews

Be the first to submit a review

Trustpilot