TruComponents 782589 Pushbutton ,Panel Mount,Off/On,SPDT,Solder,IP65

MPN
782589
EAN-13
4064161322704
Order Code
78-2589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.87
5+ £8.66
10+ £8.46
25+ £8.27
50+ £8.08
100+ £7.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

TruComponents offers the TC-12647428, a panel mount pushbutton switch with SPDT configuration. This momentary switch is rated at 250 V AC and 3 A, featuring a durable anodized aluminium finish with an IP65 rating. It is suitable for use in industrial control panels and outdoor equipment due to its robust design and reliable operation.
Type Pushbutton
Contact Configuration SPDT
Switch Function Momentary
Current Rating 10A
Mounting Panel
Panel Cutout Dimensions 12
Colour Blue
Connection Screws
Dim (L x W x H) 70.5 x 30.5 x 30 mm
Height 30mm
IP Rating IP65
Length 70.5mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute XZ-9/108
Operation type Pivot lever
Switching Voltage 250V AC
Width 30.5mm

Reviews

Be the first to submit a review

Trustpilot