TruComponents 782587 Pushbutton ,Panel Mount,Off/On,SPDT,Solder,IP65

MPN
782587
EAN-13
4064161322681
Order Code
78-2587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.07
5+ £10.80
10+ £10.55
25+ £10.31
50+ £10.08
100+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

TruComponents TC-12647420 is a panel mount pushbutton switch featuring an SPDT configuration with an IP65 rating, ensuring durability in various environments. It supports a voltage rating of 250 V AC and a current rating of 3 A, offering reliable operation for electrical circuits. Ideal for control panels and industrial equipment, the switch features a stainless steel design with a green latch for clear operation indication.
Type Pushbutton
Contact Configuration SPDT
Switch Function Momentary
Current Rating 10A
Mounting Panel
Voltage Rating 250v
Illumination Green
Panel Cutout Dimensions 12
Connection Screws
Dim (L x W x H) 195 x 30.5 x 30 mm
Height 30mm
IP Rating IP65
Length 195mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute XZ-9/106
Operation type Spring-loaded rod
Switching Voltage 250V AC
Width 30.5mm

Reviews

Be the first to submit a review

Trustpilot