TruComponents 782577 Kill Switch,Panel Mount,Off/On,NO/NC,Scr/term,IP40

MPN
782577
EAN-13
4064161206479
Order Code
78-2577
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.41
5+ £9.19
10+ £8.97
25+ £8.77
50+ £8.57
100+ £8.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The TruComponents TC-10091068 is a panel mount kill switch designed for safety applications. It is rated for 250 V and 5 A with an Off/On, NO/NC configuration, ensuring reliable performance in various environments. Ideal for emergency stop functions, it features a prominent red button and offers IP40 protection.
Type Pushbutton
Switch Function Momentary
Voltage Rating 24V AC
Current Rating 10A
Cable Length 1.00m
Casing/button Colour Black
Colour Red
Connection Open end cable
Contact Type 1 change-over
Dim (L x W x H) 102 x 66 x 30 mm
Height 30mm
IP Rating IP40
Length 102mm
Material Metal
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute FS-1
Operation type 1-pedal
Switch position 1 x On/(On)
Width 66mm

Reviews

Be the first to submit a review

Trustpilot