TruComponents 782576 Kill Switch,Panel Mount,Off/On,NO/NC,Scr/term,IP40

MPN
782576
EAN-13
4064161206462
Order Code
78-2576
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.38
5+ £7.20
10+ £7.04
25+ £6.87
50+ £6.72
100+ £6.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 155 in stock

TruComponents manufactures the TC-10091064 kill switch, a non-illuminated pushbutton with an off/on action. It features a voltage rating of 250 V and a current rating of 5 A, with a NO/NC switch configuration and IP40 protection. Typically used in machinery and equipment for emergency stop applications, this switch is panel-mounted with screw terminals.
Type Pushbutton
Switch Function Momentary
Voltage Rating 250V AC
Current Rating 10A
Cable Length 1.00m
Casing/button Colour Black
Connection Open end cable
Dim (L x W x H) 100 x 61 x 34 mm
Height 34mm
IP Rating IP40
Length 100mm
Material Plastic
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute FS-01
Operation type 1-pedal
Switch position 1 x On/(On)
Width 61mm

Reviews

Be the first to submit a review

Trustpilot