TruComponents 782575 Pushbutton ,Panel Mount,On/On,NO/NC,Scr/term,IP40

MPN
782575
EAN-13
4064161206455
Order Code
78-2575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.07
5+ £8.85
10+ £8.64
25+ £8.45
50+ £8.26
100+ £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The TruComponents pushbutton switch, model TC-10091060, is a panel mount switch with an On/On configuration featuring a blue latch mechanism. It operates at a voltage of 250 V and a current rating of 5 A, with a normally open/normally closed configuration and IP40 protection, suitable for dry environments. Typical applications include use in control panels and general industrial equipment where reliable switching is required.
Type Pushbutton
Switch Function Momentary
Voltage Rating 250V AC
Current Rating 15A
Casing/button Colour Yellow
Colour Blue
Connection Screws
Dim (L x W x H) 205 x 148 x 124 mm
Height 124mm
IP Rating IP40
Length 205mm
Material Plastic
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute FS-502
Operation type 1-pedal
Switch position 1 x On/(On)
Switch/button features + protective cover
Thread Size PG11
Width 148mm

Reviews

Be the first to submit a review

Trustpilot