TruComponents 782573 Pushbutton ,Panel Mount,On/On,NO/NC,Scr/term,IP40

MPN
782573
EAN-13
4064161206431
Order Code
78-2573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.43
5+ £9.21
10+ £8.99
25+ £8.79
50+ £8.59
100+ £8.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The TruComponents pushbutton switch is a panel mount, On/On switch with a NO/NC configuration. It operates at 250 V and 5 A, featuring a red latch mechanism and IP40 protection. This switch is suitable for general electrical applications where durable and reliable manual control is needed.
Type Pushbutton
Switch Function On/On
Voltage Rating 250V
Current Rating N/A
Colour Red
CS 2.54mm
Dim (W x H) 10.6 mm x 9.7 mm
Height 9.7mm
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 Piano-type
Misc Attribute 2 DP-01
Number of Poles 1
Switch position Off/On
Width 10.6mm

Reviews

Be the first to submit a review

Trustpilot