TruComponents 782571 Pushbutton ,Panel Mount,Off/(On),NO/NC,Scr/term,IP40

MPN
782571
EAN-13
4064161206417
Order Code
78-2571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.67
5+ £7.48
10+ £7.31
25+ £7.14
50+ £6.99
100+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The TruComponents pushbutton switch is a panel mount type with an Off/(On) momentary action. It features a green illumination, a voltage rating of 250 V, and a current rating of 5 A, with a switch configuration of NO/NC and protection class IP40. Ideal for control panels and electronic systems requiring reliable momentary-switch action.
Type Pushbutton
Switch Function Momentary
Voltage Rating 250V
Current Rating N/A
Colour Green
CS 2.54mm
Dim (W x H) 9.9 mm x 5.7 mm
Height 5.7mm
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 Recessed Actuator
Misc Attribute 2 Slide-type
Misc Attribute 3 DSR-04
Number of pins 4
Switch position Off/On
Width 9.9mm

Reviews

Be the first to submit a review

Trustpilot