TruComponents 782570 Pushbutton ,Panel Mount,Off/(On),NO/NC,Scr/term,IP40

MPN
782570
EAN-13
4064161206400
Order Code
78-2570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.60
5+ £7.42
10+ £7.25
25+ £7.08
50+ £6.93
100+ £6.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The TruComponents pushbutton is a panel mount, momentary switch with a configuration of NO/NC. It features a voltage rating of 250 V and a current rating of 5 A, with a red illuminated button and IP40 protection. Typical applications include use in control panels and industrial equipment where temporary switch activation is required.
Type Pushbutton
Switch Function Momentary
Voltage Rating 250V
Current Rating N/A
Colour Red
CS 2.54mm
Dim (W x H) 9.9 mm x 5.7 mm
Height 5.7mm
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 Recessed Actuator
Misc Attribute 2 Slide-type
Misc Attribute 3 DSR-03
Number of pins 3
Switch position Off/On
Width 9.9mm

Reviews

Be the first to submit a review

Trustpilot