TruComponents 782568 Pushbutton ,Panel Mount,On/On,NO/NC,Scr/term,IP40

MPN
782568
EAN-13
4064161206387
Order Code
78-2568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.45
5+ £6.31
10+ £6.15
25+ £6.02
50+ £5.88
100+ £5.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

The TruComponents pushbutton switch, model TC-10091032, is designed for panel mounting with an On/On switch action. It has a voltage rating of 250 V and a current rating of 5 A, featuring a NO/NC configuration. Typical applications include controlling electrical circuits in various industrial and commercial devices where temporary or alternate connectivity is required.
Type Pushbutton
Switch Function On/On
Voltage Rating 250V
Current Rating N/A
CS 2.54mm
Dim (W x H) 9.9 mm x 5.7 mm
Height 5.7mm
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 Recessed Actuator
Misc Attribute 2 Slide-type
Misc Attribute 3 DSR-01
Number of Poles 1
Switch position Off/On
Width 9.9mm

Reviews

Be the first to submit a review

Trustpilot